144 000 68 | Werma
Multiple tone siren, 50 Hz, 114 dB, 230 VAC, 30 mA, black, 144 000 68
Unit Price (€ / pc.)
149.3212 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Multiple sound sirens, type Werma 144.
For mounting on the wall, floor or ceiling. 32 selectable sounds and volume control up to 110 dB; Case material: PC/ABS blend. Connections: screw terminals with wire cage, max. 1.5 mm². Inrush current: max. 500 mA at 24 V. Dimensions: D 152, W 109, H 112.5 mm.
Technical attributes (type, rated voltage, current consumption): 144.000.68, 230 VAC, 30 mA
Technical specifications
Version | Mehrtonsirene | |
Colour | schwarz | |
Frequency | 50 Hz | |
Rated current | 30 mA | |
Sound pressure level | 114 db | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol) |