144 000 75 | Werma

Multiple tone siren, 50 Hz, 114 dB, 24 V AC/DC, 200 mA, black, 144 000 75

Order No.: 32M692
EAN: 4099891541248
MPN:
144 000 75
144.000.75
Series: 144
144 000 75 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
145.2514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
145.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.2514 €

Multiple sound sirens, type Werma 144.

For mounting on the wall, floor or ceiling. 32 selectable sounds and volume control up to 110 dB; Case material: PC/ABS blend. Connections: screw terminals with wire cage, max. 1.5 mm². Inrush current: max. 500 mA at 24 V. Dimensions: D 152, W 109, H 112.5 mm.

Technical attributes (type, rated voltage, current consumption): 144.000.75, 24 V AC/DC, 60 mA

Technical specifications
Version Mehrtonsirene
Colour schwarz
Frequency 50 Hz
Rated current 200 mA
Sound pressure level 114 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)