153 000 54 | Werma
Multiple tone siren, 100 dB, 12 VDC, 70 mA, black, 153 000 54
Unit Price (€ / pc.)
159.6623 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 153 000 54, Werma
Siren BWM 8 tne 12VDC
Technical Data
- Colour: black
- Sound pressure level: 100 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Sound pressure level | 100 db | |
| Voltage | 12 VDC | |
| Rated current | 70 mA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, Lead titanium zirconium oxide |
| SVHC free | No |