153 000 60 | Werma
Multiple tone siren, 50 Hz, 105 dB, 115-230 VAC, 150 mA, black, 153 000 60
Unit Price (€ / pc.)
119.9758 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 153 000 60, Werma
Siren BWM Contin. tone 115-230VAC
FEATURES
- Externally adjustable sound output (-10 dB)
- Status Light to emphasise the audible warning signal
- Ideal addition to LED Beacon 853
- Innovative connector to
Technical Data
- Colour: black
- Sound pressure level: 105 dB
Technical specifications
Version | Sirene | |
Colour | schwarz | |
Frequency | 50 Hz | |
Rated current | 150 mA | |
Sound pressure level | 105 db | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |