154 000 55 | Werma
Voice output element, 110 dB, 24 VDC, 1500 mA, black, 154 000 55
Unit Price (€ / pc.)
375.5759 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 154 000 55, Werma
Vocal alarm WM 24VDC BK
FEATURES
- 110 dB high output vocal element with excellent tone and sound quality
- Plays customer-specific audio files (signal tones, music and spoken text)
- Easy transfer of audio files and simple operation
- Sound output level can be triggered externally
Technical Data
- Colour: black
- Sound pressure level: 110 dB
Technical specifications
Version | Sprachmodul | |
Colour | schwarz | |
Rated current | 1500 mA | |
Sound pressure level | 110 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |