160 700 60 | Werma
Siren, 60 Hz, 95 dB, 115-230 VAC, 30 mA, gray, 160 700 60
Unit Price (€ / pc.)
76.4694 € *
Available: 1 pcs.
Leadtime: On Request **
Horn, 160.700.60, Werma
Mini sounder 115-230 VAC, grey. This is the quick and easy way to create the perfect signalling solution.
Technical specifications
Version | Sirene | |
Colour | grau | |
Frequency | 60 Hz | |
Rated current | 30 mA | |
Resonance frequency | 4000 Hz | |
Sound pressure level | 95 db | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |