160 700 75 | Werma

Siren, 50 Hz, 95 dB, 24 V AC/DC, 40 mA, gray, 160 700 75

Order No.: 36M2626
EAN: 4099891541521
MPN:
160 700 75
160.700.75
Series: EvoSignal Mini
160 700 75 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
69.4127 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
69.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4127 €

Horn, 160.700.75, Werma

Mini sounder 24 VAC/DC, grey. This is the quick and easy way to create the perfect signalling solution.

Technical specifications
Version Sirene
Colour grau
Frequency 50 Hz
Rated current 40 mA
Resonance frequency 4000 Hz
Sound pressure level 95 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid