190 000 68 | Werma

Multiple tone siren, 50 Hz, 110 dB, 230 VAC, 30 mA, gray, 190 000 68

Order No.: 36M1064
EAN: 4049787022351
MPN:
190 000 68
190.000.68
Series: 190
190 000 68 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
162.8039 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
162.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.8039 €

Acoustic Signal Transmitter, 190 000 68, Werma

Multi-t.sounder WM 32 tne 230VAC GY

FEATURES

  • 32 tones for a diverse range of applications
  • Adjustable sound output up to 110 dB
  • Application-specific external triggering of 3 tones
  • Fixing bracket for easy combination with (LED) permanent beacon/traffic light 890 (Accessories)

Technical Data

  • Rated current: 30 mA
  • Colour: gray
  • Sound pressure level: 110 dB
  • Installation diameter: 150 mm
Technical specifications
Version Mehrtonsirene
Colour grau
Frequency 50 Hz
Rated current 30 mA
Sound pressure level 110 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)