190 020 55 | Werma

Voice output element, 110 dB, 24 VDC, 1500 mA, black, 190 020 55

Order No.: 36M1065
EAN: 4049787036013
MPN:
190 020 55
190.020.55
Series: 190
190 020 55 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
386.8095 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
386.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
386.8095 €

Acoustic Signal Transmitter, 190 020 55, Werma

Vocal alarm WM 24VDC GY

FEATURES

  • 110 dB high output vocal element with excellent tone and sound quality
  • Plays customer-specific audio files (signal tones, music and spoken text)
  • Easy transfer of audio files and simple operation
  • Sound output level can be triggered externally

Technical Data

  • Rated current: 1500 mA
  • Colour: black
  • Sound pressure level: 110 dB
  • Installation diameter: 150 mm
Technical specifications
Version Sprachmodul
Colour schwarz
Rated current 1500 mA
Sound pressure level 110 db
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei