338 323 28 | Werma

AC built-in buzzer, 50 Hz, 75 dB, 230 VAC, 24 mA, black, 338 323 28

Order No.: 36M1445
EAN: 4049787007372
MPN:
338 323 28
338.323.28
Series: 338
Werma
338 323 28 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
27.8341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8341 €

Acoustic Signal Transmitter, 338 323 28, Werma

Buzzer EM Contin. tone 230VAC

FEATURES

  • AC buzzer for use in electrical appliances

Technical Data

  • Resonant frequency: 100 Hz
  • Colour: black
  • Sound pressure level: 75 dB
  • Installation diameter: 23 mm
Technical specifications
Version buzzer
Colour black
Frequency 50 Hz
Rated current 24 mA
Resonance frequency 100 Hz
Sound pressure level 75 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead