482 052 66 | Werma
Electromechanical horn, 92 dB, 42 VAC, 75 mA, white, 482 052 66
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
42.8757 € *
Available: 3 pcs.
Leadtime: On Request **
Signal horn, 482 052 66, Werma
Signal horn WM Contin. tone 42-48VAC GY, Connection: Screw terminals, Cable entry: Through hole, Type of fixing: Wall mounting, Housing colour: Grey
Features
- Large electro-mechanical horn
Technical specifications
Version | Signalhupe | |
Installation diameter | 70 mm | |
Colour | weiß | |
Height | 80 mm | |
Rated current | 75 mA | |
Resonance frequency | 100 Hz | |
Sound pressure level | 92 db | |
Voltage | 42 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |