570 052 57 | Werma

Electromechanical horn, 108 dB, 115 VAC, 150 mA, gray, 570 052 57

Order No.: 36M1602
EAN: 4049787005750
MPN:
570 052 57
570.052.57
Series: 570
570 052 57 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
145.9654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
145.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.9654 €

Acoustic Signal Transmitter, 570 052 57, Werma

Signal horn WM Contin. tone 115VDC GY

FEATURES

  • Large electro-mechanical horn
  • Also available with pulse tone

Technical Data

  • Rated current: 150 mA
  • Colour: gray
  • Sound pressure level: 108 dB
  • Installation diameter: 148 mm
Technical specifications
Version Signalhupe
Colour grau
Rated current 150 mA
Sound pressure level 108 db
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei