570 052 58 | Werma

Electromechanical horn, 108 dB, 230 VAC, black, 570 052 58

Order No.: 36M1603
EAN: 4049787005743
MPN:
570 052 58
570.052.58
Series: 570
570 052 58 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
145.9654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
145.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.9654 €

Acoustic Signal Transmitter, 570 052 58, Werma

Signal horn WM Contin. tone 230VDC GY

FEATURES

  • Large electro-mechanical horn
  • Also available with pulse tone

Technical Data

  • Colour: black
  • Sound pressure level: 108 dB
  • Installation diameter: 148 mm
Technical specifications
Version Signalhupe
Colour schwarz
Sound pressure level 108 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei