570 052 65 | Werma

Electromechanical horn, 50 Hz, 108 dB, 24 VAC, 500 mA, gray, 570 052 65

Order No.: 36M1604
EAN: 4049787005729
MPN:
570 052 65
570.052.65
Series: 570
570 052 65 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
111.0508 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.0508 €

Acoustic Signal Transmitter, 570 052 65, Werma

Signal horn WM Contin. tone 24VAC GY

FEATURES

  • Large electro-mechanical horn
  • Also available with pulse tone

Technical Data

  • Rated current: 500 mA
  • Colour: gray
  • Sound pressure level: 108 dB
  • Installation diameter: 148 mm
Technical specifications
Version Signalhupe
Colour grau
Frequency 50 Hz
Rated current 500 mA
Sound pressure level 108 db
Voltage 24 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei