570 052 67 | Werma
Electromechanical horn, 60 Hz, 108 dB, 115 VAC, 200 mA, gray, 570 052 67
Unit Price (€ / pc.)
111.622 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 570 052 67, Werma
Signal horn WM Contin. tone 115VAC GY
FEATURES
- Large electro-mechanical horn
- Also available with pulse tone
Technical Data
- Rated current: 200 mA
- Colour: gray
- Sound pressure level: 108 dB
- Installation diameter: 148 mm
Technical specifications
Version | Signalhupe | |
Colour | grau | |
Frequency | 60 Hz | |
Rated current | 200 mA | |
Sound pressure level | 108 db | |
Voltage | 115 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |