570 052 68 | Werma
Electromechanical horn, 50 Hz, 108 dB, 230 VAC, 70 mA, gray, 570 052 68
Unit Price (€ / pc.)
106.6835 € *
Available: 0 pcs.
Leadtime: 1 Week **
Signal horns, type Werma 570.
For indoor or outdoor installation, plastic housing made of impact resistant thermoplastic material (ABS), gray; Connection: screw terminals, binding posts, 1.5 mm². Cable entry: rubber squeeze grommet 7.0 to 10 mm. Operating temperatures: –20 to +60 °C. Duty cycle: 100 %. Sound pressure level: approx. 108 dB (A)/1.0 m. Degree of protection: IP 55 to IEC 60529, mounting: with horn facing downward. Dimensions: D 148, H 356 mm. Weight: 1.0 kg.
Technical attributes (type, rated voltage/rated current): 05268, 230 VAC/70 mA
Technical specifications
Version | Signalhupe | |
Colour | grau | |
Frequency | 50 Hz | |
Rated current | 70 mA | |
Sound pressure level | 108 db | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |