573 000 55 | Werma
Electromechanical horn, 105 dB, 24 VDC, 350 mA, black, 573 000 55
Unit Price (€ / pc.)
167.79 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 573 000 55, Werma
Signal horn WM Contin. tone 24VDC BK/GY
FEATURES
- Large electro-mechanical horn
Technical Data
- Resonant frequency: 50 Hz
- Colour: black
- Sound pressure level: 105 dB
Technical specifications
Version | Signalhupe | |
Colour | schwarz | |
Rated current | 350 mA | |
Resonance frequency | 50 Hz | |
Sound pressure level | 105 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |