573 000 68 | Werma

Electromechanical horn, 50 Hz, 105 dB, 230 VAC, 70 mA, black, 573 000 68

Order No.: 36M1612
EAN: 4049787005538
MPN:
573 000 68
573.000.68
Series: 573
573 000 68 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
134.1963 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
134.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.1963 €

Acoustic Signal Transmitter, 573 000 68, Werma

Signal horn WM Contin. tone 230VAC BK/GY

FEATURES

  • Large electro-mechanical horn

Technical Data

  • Resonant frequency: 50 Hz
  • Colour: black
  • Sound pressure level: 105 dB
Technical specifications
Version Signalhupe
Colour schwarz
Frequency 50 Hz
Rated current 70 mA
Sound pressure level 105 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei