574 000 60 | Werma

Electronic horn, 60 Hz, 108 dB, 115-230 VAC, 200 mA, gray, 574 000 60

Order No.: 36M1613
EAN: 4049787027264
MPN:
574 000 60
574.000.60
Series: 574
574 000 60 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
251.4827 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
251.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.4827 €

Acoustic Signal Transmitter, 574 000 60, Werma

Signal horn WM Contin. tone 115-230VAC G

FEATURES

  • Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
  • Sound output can be set to meet the requirements of the application up to 108 dB
  • Available with and without trumpet
  • Integrated bracket for simple wall mounting without additonal accessoriers

Technical Data

  • Resonant frequency: 110 Hz
  • Colour: gray
  • Sound pressure level: 108 dB
  • Installation diameter: 134 mm
Technical specifications
Version Signalhupe
Colour grau
Frequency 60 Hz
Rated current 200 mA
Resonance frequency 110 Hz
Sound pressure level 108 db
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)