574 000 70 | Werma
Electronic horn, 50 Hz, 108 dB, 10-48 V AC/DC, 210 mA, gray, 574 000 70
Unit Price (€ / pc.)
232.2523 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 574 000 70, Werma
Signal horn WM Contin. tone 10-48VAC/DC
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Sound output can be set to meet the requirements of the application up to 108 dB
- Available with and without trumpet
- Integrated bracket for simple wall mounting without additonal accessoriers
Technical Data
- Resonant frequency: 110 Hz
- Colour: gray
- Sound pressure level: 108 dB
- Installation diameter: 143 mm
Technical specifications
Version | Signalhupe | |
Colour | grau | |
Frequency | 50 Hz | |
Rated current | 210 mA | |
Resonance frequency | 110 Hz | |
Sound pressure level | 108 db | |
Voltage | 10-48 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol) |