582 052 66 | Werma

Electromechanical horn, 92 dB, 42 VAC, 75 mA, white, 582 052 66

Order No.: 36M1621
EAN: 4049787005057
MPN:
582 052 66
582.052.66
Series: 582
582 052 66 Werma Acoustic Signal Transmitters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Electronic horn, 50 Hz, 108 dB, 10-48 V AC/DC, 210 mA, gray, 575 000 70
Electronic horn, 50 Hz, 108 dB, 10-48 V AC/DC, 210 mA, gray, 575 000 70
Order No.: 36M1617
Manufacturer: Werma
per pc. 219.555 € *
*incl. VAT plus shipping costs

Acoustic Signal Transmitter, 582 052 66, Werma

Signal horn WM Contin. tone 42VAC GY

FEATURES

  • Small electro-mechanical horn with trumpet

Technical Data

  • Resonant frequency: 100 Hz
  • Colour: white
  • Sound pressure level: 92 dB
  • Installation diameter: 70 mm
Technical specifications
Version Signalhupe
Colour weiß
Rated current 75 mA
Resonance frequency 100 Hz
Sound pressure level 92 db
Voltage 42 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement