585 000 68 | Werma
Electronic small horn, 50 Hz, 98 dB, 230 VAC, 70 mA, gray, 585 000 68
Unit Price (€ / pc.)
78.7542 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 585 000 68, Werma
Signal horn WM Contin. tone 230VAC GY
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Integrated bracket for easy wall mounting without additional accessories
Technical Data
- Resonant frequency: 110 Hz
- Colour: gray
- Sound pressure level: 98 dB
- Installation diameter: 83 mm
Technical specifications
Version | Signalhupe | |
Colour | grau | |
Frequency | 50 Hz | |
Rated current | 70 mA | |
Resonance frequency | 110 Hz | |
Sound pressure level | 98 db | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |