635 700 75 | Werma

Siren element, 50 Hz, 85 dB, 24 V AC/DC, 80 mA, gray, 635 700 75

Order No.: 32M4096
EAN: 4049787038635
MPN:
635 700 75
635.700.75
Series: KombiSIGN 40
635 700 75 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
40.9003 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9003 €

Buzzer elements, type KombiSIGN 40 2-Ton Sirene.

Operating voltage: 24 V AC/DC. Current consumption: 80 mA. Sound pressure level: 85dB. Sound mode: permanent/pulse. Sound frequency: approx. 2900 Hz. Material dome/socket: PC. Useful life: 5000 h. Degree of protection: IP 66. Operating temperatures: –30 to +60 °C. Dimensions: (D x H) 40 x 45 mm.

Technical attributes (type, color): 635 700 75, gray

Technical specifications
Version Summerelement
Colour grau
Frequency 50 Hz
Rated current 80 mA
Resonance frequency 2900 Hz
Sound pressure level 85 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid