635 710 75 | Werma

Siren element, 50 Hz, 90 dB, 24 V AC/DC, 200 mA, gray, 635 710 75

Order No.: 32M4098
EAN: 4049787038628
MPN:
635 710 75
635.710.75
Series: KombiSIGN 40
635 710 75 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
62.0228 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.0228 €

Siren elements, type KombiSIGN 40 8-Ton Sirene.

Operating voltage: 24 V AC/DC. Current consumption: 200mA. Sound pressure level: 90 dB. Sound mode: 8 sounds. Material dome/socket: PC. Useful life: 5000 h. Degree of protection: IP 66. Operating temperatures: –30 to +60 °C. Dimensions: (D x H) 40 x 68 mm.

Technical attributes (type, color): 635 710 75, gray

Technical specifications
Version Sirenenelement
Colour grau
Frequency 50 Hz
Rated current 200 mA
Sound pressure level 90 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid