635 800 75 | Werma
Siren element, 50 Hz, 85 dB, 24 V AC/DC, 50 mA, black, 635 800 75
Buzzer elements, type KombiSIGN 40 2-Ton Sirene.
Operating voltage: 24 V AC/DC. Current consumption: 80 mA. Sound pressure level: 85dB. Sound mode: permanent/pulse. Sound frequency: approx. 2900 Hz. Material dome/socket: PC. Useful life: 5000 h. Degree of protection: IP 66. Operating temperatures: –30 to +60 °C. Dimensions: (D x H) 40 x 45 mm.
Technical attributes (type, color): 635 800 75, black
Ausführung | Summerelement | |
Farbe | schwarz | |
Frequenz | 50 Hz | |
Nennstrom | 50 mA | |
Resonanzfrequenz | 2900 Hz | |
Schalldruckpegel | 85 db | |
Spannung | 24 V AC/DC |
Ursprungsland | DE |
Zolltarifnummer | 85318040 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Blei-Titan-Zirkonoxid |