645 770 75 | Werma
Siren element, 50 Hz, 105 dB, 24 V AC/DC, 40 mA, gray, 645 770 75
Unit Price (€ / pc.)
53.1335 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 645 770 75, Werma
Siren element contin/altern. 24VAC/DC GY
FEATURES
- Audible signal element with 2 tones to choose from
- Continuous tone und alternating tone are adjustable via dip switch
- Suitable for modular signal towers KombiSIGN 71 and KombiSIGN 72 in ClassicLOOK
- Order the required terminal element separately please
Technical Data
- Resonant frequency: 3.000 Hz
- Colour: gray
- Sound pressure level: 105 dB
- Installation diameter: 70 mm
Technical specifications
Version | Sirenenelement | |
Colour | grau | |
Frequency | 50 Hz | |
Rated current | 40 mA | |
Resonance frequency | 3000 Hz | |
Sound pressure level | 105 db | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |