645 790 75 | Werma

Siren element, 50 Hz, 102 dB, 24 V AC/DC, 30 mA, gray, 645 790 75

Order No.: 36M1708
EAN: 4049787041628
MPN:
645 790 75
645.790.75
Series: KombiSIGN 72
Werma
645 790 75 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
84.6447 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.64 € *
Price list
Quantity
Price per unit*
1 pcs.
84.6447 €
5 pcs.
79.5634 €
15 pcs.
76.5289 €
50 pcs.
73.1374 €
150 pcs.
70.0910 €
*incl. VAT plus shipping costs
**Subject to prior sale

Acoustic Signal Transmitter, 645 790 75, Werma

Siren element 8 tne 24VAC/DC GY

FEATURES

  • Audible signal element with 8 tones to choose from
  • Tones are adjustable using the dip switch
  • Suitable for modular signal towers KombiSIGN 71 and KombiSIGN 72 in ClassicLOOK
  • Order the required terminal element separately please

Technical Data

  • Resonant frequency: 50 Hz
  • Colour: gray
  • Sound pressure level: 102 dB
  • Installation diameter: 70 mm
Technical specifications
Version siren element
Colour gray
Frequency 50 Hz
Rated current 30 mA
Sound pressure level 102 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide