645 800 68 | Werma

Buzzer element, 50 Hz, 85 dB, 230 VAC, 25 mA, black, 645 800 68

Order No.: 32M3872
EAN: 4099891541019
MPN:
645 800 68
645.800.68
Series: KombiSIGN 71
645 800 68 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
44.3156 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3156 €

Corresponding acoustic elements for KombiSIGN 71, type 645.

Degree of protection: IP 67, acoustic elements type 64583055 IP 40, type 64582075 with 8 sounds and adjustable volume.

Technical attributes (type, version, color, with/without lamp): 645.800.68, buzzer element, 85 dB, 230 VAC

Technical specifications
Version Sirenenelement
Colour schwarz
Frequency 50 Hz
Rated current 25 mA
Resonance frequency 1750 Hz
Sound pressure level 85 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid