645 800 75 | Werma
Buzzer element, 50 Hz, 85 dB, 24 V AC/DC, 25 mA, black, 645 800 75
Unit Price (€ / pc.)
62.7963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.80 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7963 €
5 pcs.
59.0359 €
15 pcs.
56.7630 €
50 pcs.
54.2521 €
150 pcs.
51.9911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding acoustic elements for KombiSIGN 71, type 645.
Degree of protection: IP 67, acoustic elements type 64583055 IP 40, type 64582075 with 8 sounds and adjustable volume.
Technical attributes (type, version, color, with/without lamp): 645.800.75, buzzer element, 85 dB, 24 V AC/DC
Technical specifications
Version | siren element | |
Colour | black | |
Frequency | 50 Hz | |
Rated current | 25 mA | |
Resonance frequency | 1750 Hz | |
Sound pressure level | 85 db | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide |