645 810 55 | Werma
Siren element, 100 dB, 24 VDC, 70 mA, black, 645 810 55
Unit Price (€ / pc.)
98.7581 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 645 810 55, Werma
Siren self-adjusting Pulse tone 24VDC BK
FEATURES
- Audible signal element with pulse tone
- Volume adjusts automatically to the ambient noise level and sounds 5dB (A) louder
- Suitable for modular signal towers KombiSIGN 71 and KombiSIGN 72 in ClassicLOOK
- Order the required terminal element separately please
Technical Data
- Rated current: 70 mA
- Colour: black
- Installation diameter: 70 mm
Technical specifications
Version | Sirenenelement | |
Installation diameter | 70 mm | |
Colour | schwarz | |
Rated current | 70 mA | |
Sound pressure level | 100 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |