645 850 55 | Werma
Siren element, 98 dB, 24 VDC, 80 mA, black, 645 850 55
Unit Price (€ / pc.)
74.4702 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Siren element, 645 850 55, Werma
Siren element 7 tone 24VDC BK, Protection category: IP65, Housing colour: Black
Features
- Audible signal element that can be triggered externally
- 7 different tones adjustable
- Suitable for modular signal towers
Technical specifications
Version | Sirenenelement | |
Installation diameter | 70 mm | |
Colour | schwarz | |
Height | 72 mm | |
Rated current | 80 mA | |
Sound pressure level | 98 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |