645 890 60 | Werma

Siren element, 50 Hz, 102 dB, 115 VAC, 45 mA, black, 645 890 60

Order No.: 36M1716
EAN: 4049787041604
MPN:
645 890 60
645.890.60
Series: KombiSIGN 71
645 890 60 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
68.2703 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.2703 €

Acoustic Signal Transmitter, 645 890 60, Werma

Siren element 8 tne 115-230VAC BK

Technical Data

  • Resonant frequency: 60 Hz
  • Colour: black
  • Sound pressure level: 102 dB
  • Installation diameter: 70 mm
Technical specifications
Version Sirenenelement
Installation diameter 70 mm
Colour schwarz
Frequency 50 Hz
Rated current 45 mA
Sound pressure level 102 db
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid