645 890 75 | Werma

Siren element, 50 Hz, 100 dB, 24 V AC/DC, 30 mA, black, 645 890 75

Order No.: 32M3874
EAN: 4099891541026
MPN:
645 890 75
645.890.75
Series: KombiSIGN 71
645 890 75 Werma Acoustic Signal Transmitters
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
62.0228 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
62.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.0228 €

Corresponding acoustic elements for KombiSIGN 71, type 645.

Degree of protection: IP 67, acoustic elements type 64583055 IP 40, type 64582075 with 8 sounds and adjustable volume.

Technical attributes (type, version, color, with/without lamp): 645.820.75, siren element, 100 dB, 24 V AC/DC

Technical specifications
Version Sirenenelement
Installation diameter 70 mm
Colour schwarz
Frequency 50 Hz
Rated current 30 mA
Sound pressure level 100 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid