844 118 68 | Werma
Buzzer element, 50 Hz, 85 dB, 230 VAC, 35 mA, black, 844 118 68
Unit Price (€ / pc.)
55.2041 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 844 118 68, Werma
Buzzer element contin/pulse 230VAC BK
Technical Data
- Resonant frequency: 1.750 Hz
- Colour: black
- Sound pressure level: 85 dB
- Installation diameter: 70 mm
Technical specifications
Version | Summerelement | |
Installation diameter | 70 mm | |
Colour | schwarz | |
Frequency | 50 Hz | |
Rated current | 35 mA | |
Resonance frequency | 1750 Hz | |
Sound pressure level | 85 db | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |