844 123 55 | Werma
Siren element, 105 dB, 24 VDC, 100 mA, green, 844 123 55
Unit Price (€ / pc.)
56.4298 € *
Available: 0 pcs.
Leadtime: On Request **
Corresponding acoustic elements for KombiSIGN 70, type 844.
Can be combined with the signal elements described above; Degree of protection: IP 54, acoustic elements type 84412355 IP 40, type 84412655 with 8 sounds and adjustable volume.
Technical attributes (type, version, color, with/without lamp): 844.123.55, siren element, 105 dB, 24 VDC
Technical specifications
Version | Sirenenelement | |
Installation diameter | 70 mm | |
Colour | grün | |
Rated current | 100 mA | |
Sound pressure level | 105 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |