844 126 55 | Werma

Siren element, 50 Hz, 100 dB, 24 V AC/DC, 80 mA, green, 844 126 55

Order No.: 32M3576
EAN: 4099891540982
MPN:
844 126 55
844.126.55
Series: KombiSIGN 70
844 126 55 Werma Acoustic Signal Transmitters Image 1
844 126 55 Werma Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
77.3143 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
77.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.3143 €

Corresponding acoustic elements for KombiSIGN 70, type 844.

Can be combined with the signal elements described above; Degree of protection: IP 54, acoustic elements type 84412355 IP 40, type 84412655 with 8 sounds and adjustable volume.

Technical attributes (type, version, color, with/without lamp): 844.126.55, siren element, 100 dB, 24 V AC/DC

Technical specifications
Version Sirenenelement
Installation diameter 70 mm
Colour grün
Frequency 50 Hz
Height 72 mm
Rated current 80 mA
Sound pressure level 100 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid