844 860 55 | Werma

Voice output element, 102 dB, 24 VDC, 400 mA, black, 844 860 55

Order No.: 36M2173
EAN: 4049787029527
MPN:
844 860 55
844.860.55
Series: KombiSIGN 70
844 860 55 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
361.1769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
361.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
361.1769 €

Acoustic Signal Transmitter, 844 860 55, Werma

Vocal element 24VDC BK

FEATURES

  • 102 dB loud vocal element with excellent tone and sound quality
  • Plays customer-specific audio files (signal tones, music and spoken text)
  • Easy transfer of audio files and simple operation
  • Creation of individual playlists and playback modes possible

Technical Data

  • Rated current: 400 mA
  • Colour: black
  • Sound pressure level: 102 dB
  • Installation diameter: 125 mm
Technical specifications
Version Sprachmodul
Installation diameter 125 mm
Colour schwarz
Rated current 400 mA
Sound pressure level 102 db
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei