849 000 68 | Werma

Buzzer element, 50 Hz, 85 dB, 230 VAC, 35 mA, black, 849 000 68

Order No.: 36M2217
EAN: 4049787011782
MPN:
849 000 68
849.000.68
Series: KombiSIGN 50
849 000 68 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
55.4064 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
55.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.4064 €

Acoustic Signal Transmitter, 849 000 68, Werma

Buzzer element contin/pulse 230VAC BK

Technical Data

  • Resonant frequency: 2500 Hz
  • Colour: black
  • Sound pressure level: 85 dB
  • Installation diameter: 52 mm
Technical specifications
Version Summerelement
Installation diameter 52 mm
Colour schwarz
Frequency 50 Hz
Rated current 35 mA
Resonance frequency 2500 Hz
Sound pressure level 85 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid