914 052 55 | Werma

Ringing, 98 dB, 24 VDC, 300 mA, gray, 914 052 55

Order No.: 36M2390
EAN: 4049787009543
MPN:
914 052 55
914.052.55
Series: 914
914 052 55 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
233.7517 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
233.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.7517 €

Acoustic Signal Transmitter, 914 052 55, Werma

Bell continuous tone 24VDC GY

FEATURES

  • Durable steel bell
  • High protection rating IP 66

Technical Data

  • Colour: gray
  • Sound pressure level: 98 dB
  • Installation diameter: 167 mm
Technical specifications
Ausführung Läutwerk
Einbaudurchmesser 167 mm
Farbe grau
Nennstrom 300 mA
Schalldruckpegel 98 db
Spannung 24 VDC
Logistics
Ursprungsland IT
Zolltarifnummer 85311095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes