200 200 00 | Werma

Continuous light, Ø 57 mm, green, 12-230 V AC/DC, BA15d, IP65, 200 200 00

Order No.: 32M6962
EAN: 4099891539559
MPN:
200 200 00
200.200.00
Series: 200
Werma
200 200 00 Werma Beacons Image 1
200 200 00 Werma Beacons Image 2
Image may differ
Unit Price (€ / pc.)
30.1070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1070 €
5 pcs.
28.3101 €
15 pcs.
27.2272 €
50 pcs.
26.0134 €
150 pcs.
24.9305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal and alarm beacons, type Werma 200 - 205.

Compact design. For use as permanent beacon with filament bulb, for base mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: cage clamp technology.

Permanent beacons with filament bulb, type 200../203.

For filament bulbs BA 15d, max. 7.0 W, operating voltage 12 to 240 V AC/DC. The filament bulbs are available on separate order.

Type: 200 200 00, permanent beacon BA 15d, base mounting, green

Technical specifications
Ausführung Dauerlicht
Durchmesser 57 mm
Einbaudurchmesser 35.5 mm
Farbe der Beleuchtung grün
Farbe grün
Höhe 66 mm
Schutzart (IP) IP65
Sockelausführung Ba15d
Spannung 12-230 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85311095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes