200 300 00 | Werma
Permanent light, Ø 57 mm, yellow, 12-230 V AC/DC, BA15d, IP65, 200 300 00
Unit Price (€ / pc.)
18.5402 € *
Available: 17 pcs.
Leadtime: 2 Weeks **
Signal and alarm beacons, type Werma 200 - 205.
Compact design. For use as permanent beacon with filament bulb, for base mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: cage clamp technology.
Permanent beacons with filament bulb, type 200../203.
For filament bulbs BA 15d, max. 7.0 W, operating voltage 12 to 240 V AC/DC. The filament bulbs are available on separate order.
Type: 200 300 00, permanent beacon BA 15d, base mounting, yellow
Technical specifications
Version | Dauerlicht | |
diameter | 57 mm | |
Installation diameter | 35.5 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 66 mm | |
Degree of protection (IP) | IP65 | |
Socket version | Ba15d | |
Voltage | 12-230 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |