201 100 67 | Werma

LED permanent light, Ø 58 mm, red, 115 VAC, BA15d, IP65, 201 100 67

Order No.: 36M1069
EAN: 4049787004104
MPN:
201 100 67
201.100.67
Series: 201
Werma
201 100 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
96.8779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.8779 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung red
Colour red
Height 81 mm
Rated current 25 mA
Degree of protection (IP) IP65
Socket version BA15d
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead