201 200 75 | Werma

LED permanent light, Ø 58 mm, green, 24 V AC/DC, BA15d, IP65, 201 200 75

Order No.: 36M1073
EAN: 4049787004050
MPN:
201 200 75
201.200.75
Series: 201
Werma
201 200 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
83.4428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.4428 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung green
Colour green
Height 81 mm
Rated current 45 mA
Degree of protection (IP) IP65
Socket version BA15d
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead