201 500 67 | Werma

LED permanent light, Ø 58 mm, blue, 115 VAC, IP65, 201 500 67

Order No.: 36M1079
EAN: 4049787003985
MPN:
201 500 67
201.500.67
Series: 201
Werma
201 500 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
133.2919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.2919 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung blue
Colour blue
Height 81 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead