201 500 68 | Werma

LED permanent light, Ø 58 mm, blue, 230 VAC, IP65, 201 500 68

Order No.: 36M1080
EAN: 4049787003978
MPN:
201 500 68
201.500.68
Series: 201
Werma
201 500 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
133.2919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.2919 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung blue
Colour blue
Height 81 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead