202 100 55 | Werma
Flashing lamp, Ø 58 mm, red, 24 VDC, IP65, 202 100 55
Signal and alarm beacons, type Werma 200 - 205.
Compact design. For use as strobe beacon, for base mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: cage clamp technology.
Strobe beacons, type 202.
Strobe frequency: 0.75 Hz. Strobe energy: 1.0 W.
Type: 202.100.55, strobe beacon 24 VDC/100 mA, base mounting, red
Version | flashlight | |
diameter | 58 mm | |
Installation diameter | 35.5 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 81 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |