202 100 67 | Werma

Flashing lamp, Ø 58 mm, red, 115 VAC, IP65, 202 100 67

Order No.: 36M1081
EAN: 4049787003947
MPN:
202 100 67
202.100.67
Series: 202
Werma
202 100 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
110.2892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.2892 €
Technical specifications
Version flashlight
diameter 58 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung red
Colour red
Height 81 mm
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead