202 200 68 | Werma

Flashing lamp, Ø 58 mm, 230 VAC, IP65, 202 200 68

Order No.: 36M1085
EAN: 4049787003909
MPN:
202 200 68
202.200.68
Series: 202
Werma
202 200 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
108.0044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.0044 €
Technical specifications
Version flashlight
diameter 58 mm
Installation diameter 35.5 mm
Height 81 mm
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead