202 300 55 | Werma
Flashing lamp, Ø 58 mm, yellow, 24 VDC, IP65, 202 300 55
Abgekündigt
Unit Price (€ / pc.)
101.2928 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
101.29 € *
Price list
Quantity
Price per unit*
1 pcs.
101.2928 €
3 pcs.
98.2583 €
10 pcs.
94.8787 €
25 pcs.
92.3559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal and alarm beacons, type Werma 200 - 205.
Compact design. For use as strobe beacon, for base mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: cage clamp technology.
Strobe beacons, type 202.
Strobe frequency: 0.75 Hz. Strobe energy: 1.0 W.
Type: 202.300.55, strobe beacon 24 VDC/100 mA, base mounting, yellow
Technical specifications
Version | Blitzlicht | |
diameter | 58 mm | |
Installation diameter | 35.5 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 81 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |