203 400 00 | Werma

Permanent light, Ø 57 mm, white, 12-230 V AC/DC, BA15d, IP65, 203 400 00

Order No.: 36M1096
EAN: 4049787003770
MPN:
203 400 00
203.400.00
Series: 203
203 400 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
22.8599 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8599 €
Technical specifications
Version Dauerlicht
diameter 57 mm
Farbe der Beleuchtung weiß
Colour klar
Height 91 mm
Degree of protection (IP) IP65
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes